
The LTC1472CS#TR is a 3-channel hot swap controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and features a 3.5V output. The device is packaged in a S-case and is available in quantities of 2500 per reel. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1472CS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1472CS#TR technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Length | 10.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1472CS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
