
LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LTC1473CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1473CGN technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | PowerPath™ |
| Turn-On Delay Time | 22us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1473CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
