
The LTC1473CGN#PBF is a PowerPath IC from Analog Devices, packaged in a SSOP package. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 32V. This device has 4 channels and 2 outputs, and is not radiation hardened. It is compliant with RoHS standards and is lead free.
Sign in to ask questions about the Analog Devices LTC1473CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1473CGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Number of Batteries | 2 |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-On Delay Time | 22us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1473CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
