The LTC1473CGN#TR is a 4-channel, 2-output SOP PowerPath IC from Analog Devices. It operates over a temperature range of 0°C to 70°C. The device is packaged in a Tape and Reel package with 2500 units per pack. It is not RoHS compliant. The LTC1473CGN#TR has a turn-on delay time of 22us.
Analog Devices LTC1473CGN#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PowerPath™ |
| Turn-On Delay Time | 22us |
| RoHS | Not Compliant |
No datasheet is available for this part.