The LTC1473IGN is a 4-channel PowerPath IC from Analog Devices, packaged in a SSOP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 2 outputs and a turn-on delay time of 22us. The device is not RoHS compliant and contains lead. It is available in a package quantity of 100.
Sign in to ask questions about the Analog Devices LTC1473IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1473IGN technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | PowerPath™ |
| Turn-On Delay Time | 22us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1473IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.