
The LTC1473IGN#PBF is a 4-channel PowerPath IC from Analog Devices, packaged in a SSOP package. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 100uA. The device is RoHS compliant and available in a rail/tube packaging configuration. It measures 1.5mm in height, 3.99mm in width, and 4.98mm in length.
Sign in to ask questions about the Analog Devices LTC1473IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1473IGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Current | 100uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 22us |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1473IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
