Analog Devices LTC1473IGN#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PowerPath™ |
| Turn-On Delay Time | 22us |
| RoHS | Not Compliant |
No datasheet is available for this part.