
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1473LCGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | PowerPath™ |
| Supply Current | 100uA |
| Turn-On Delay Time | 22us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1473LCGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
