
The LTC1474CMS8 is a surface mount DC/DC controller from Analog Devices. It features an adjustable output type and a maximum operating temperature of 70°C. The device is packaged in a 50-count rail/Tube package and is not RoHS compliant. It is designed for use in applications where a high output current is required, such as in power management systems.
Sign in to ask questions about the Analog Devices LTC1474CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1474CMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1474CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
