
The LTC1474CMS8-3.3#TRPBF is a fixed output DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and is packaged in the MSOP package. This device is RoHS compliant and features a fixed output voltage of 3.3V with a maximum output current of 750mA. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Analog Devices LTC1474CMS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1474CMS8-3.3#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1474CMS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.