
IC REG MULT CONFIG INV 5V 8MSOP
Sign in to ask questions about the Analog Devices LTC1474CMS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1474CMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1474CMS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
