
The LTC1474CMS8#PBF is an adjustable DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free MSOP package. The device features a maximum input voltage of 18V and a minimum input voltage of 3V. It can deliver a maximum output current of 750mA. The LTC1474CMS8#PBF is RoHS compliant and available in a packaging quantity of 50 units per rail/Tube.
Sign in to ask questions about the Analog Devices LTC1474CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1474CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1474CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
