
The LTC1474CMS8#TR is a surface mount DC/DC controller from Analog Devices. It features an adjustable output current of 750mA and operates within a temperature range of 0°C to 70°C. The device is packaged in MSOP and is available in quantities of 2500. However, it is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LTC1474CMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1474CMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1474CMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
