The LTC1474CS8-5#TR is a fixed output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a SOIC package. The device is not RoHS compliant and contains lead. It has a maximum output current of 750mA and a fixed output voltage of 5V.
Analog Devices LTC1474CS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.