
Adjustable DC/DC controller and regulator IC featuring a 3V to 18V input voltage range and up to 320mA output current. This surface mount component offers 92% efficiency and supports Buck-Boost and SEPIC topologies. The output voltage is adjustable from 1.23V to 18V, with a maximum output current of 300mA. Packaged in an 8-pin SOIC, it operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1474CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1474CS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 92% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 320mA |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, SEPIC |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1474CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
