The LTC1474CS8#TR is a surface mount DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and has an output current of 750mA. The device is packaged in a SOIC package and is available in quantities of 2500. It is not RoHS compliant and contains lead. The LTC1474CS8#TR is a single output device with an adjustable output type.
Analog Devices LTC1474CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.