
The LTC1474IS8 is an adjustable DC/DC controller from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount SOIC package and has an output current of 750mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for use in applications requiring adjustable output voltages.
Sign in to ask questions about the Analog Devices LTC1474IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1474IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1474IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
