
The LTC1474IS8-5#PBF is a DC/DC controller with a nominal output voltage of 3.3V and a maximum output voltage of 5V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SOIC package and is designed for surface mount applications. It achieves an efficiency of 92% and has a maximum output current of 750mA.
Sign in to ask questions about the Analog Devices LTC1474IS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1474IS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 92% |
| Height | 1.498mm |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1474IS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
