
Adjustable DC/DC controller and regulator IC, surface mountable in an 8-pin SOIC package. Features a wide input voltage range of 3V to 18V and supports a maximum output current of 300mA, with a peak output current capability of 750mA. Offers adjustable output voltage from 1.23V up to 18V, achieving up to 92% efficiency. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1474IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1474IS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 92% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1474IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
