The LTC1475CMS8 is an adjustable regulator from Analog Devices. It features a maximum output current of 750mA and is available in an MSOP package. Operating temperature range is from 0°C to 70°C. The device is not RoHS compliant and contains lead, making it non-lead-free.
Analog Devices LTC1475CMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.