The LTC1475CMS8-5 is a 5V fixed output DC/DC controller with an output current of 750mA. It is packaged in a surface mount MSOP package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is used in power management applications.
Analog Devices LTC1475CMS8-5 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.