The LTC1475CMS8-5#TR is a fixed output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in an MSOP package. The device is designed for surface mount applications and has an output current rating of 750mA. It is not a synchronous rectifier and is not RoHS compliant.
Analog Devices LTC1475CMS8-5#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.