
The LTC1475CMS8-5#TRPBF is a DC/DC controller from Analog Devices. It features a fixed output voltage of 5V and an output current of 750mA. The device is packaged in MSOP and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The LTC1475CMS8-5#TRPBF is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LTC1475CMS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1475CMS8-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1475CMS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
