
Surface mount DC/DC controller and regulator IC with a fixed 5V output voltage and 750mA maximum output current. Features a high efficiency of 92%, operating from a 3V to 20V input voltage range. This component is RoHS compliant, lead-free, and designed for surface mounting in an 8-pin SOIC package. Maximum operating temperature is 70°C.
Sign in to ask questions about the Analog Devices LTC1475CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1475CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1475CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
