
The LTC1477CS8 is a dual MOSFET driver with a maximum output current of 2A and on-state resistance of 70mR. It is packaged in a SOIC-8 package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It is available in a package quantity of 100 and is packaged in a rail/tube format.
Sign in to ask questions about the Analog Devices LTC1477CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1477CS8 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 70mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 120uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1477CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
