
The LTC1477CS8#PBF is a dual hot swap controller from Analog Devices, featuring a package quantity of 100 in rail/Tube packaging. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum output current of 1A and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. It also includes fault protection against over temperature and has an on-state resistance of 70mR.
Sign in to ask questions about the Analog Devices LTC1477CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1477CS8#PBF technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 70mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1477CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
