
IC SWITCH PROT HI SIDE SGL 8SOIC
Sign in to ask questions about the Analog Devices LTC1477CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1477CS8#TR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 70mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 120uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1477CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
