
High-side switch controller IC featuring single-channel protection. Offers 70mΩ on-state resistance for efficient power delivery. Supports a maximum output current of 2A. Operates within a temperature range of 0°C to 70°C. Packaged in an 8-pin SOIC, supplied on tape and reel. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1477CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1477CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 70mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 70mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1477CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
