The LTC1478CS is a 4-channel 2-output driver IC from Analog Devices. It features a maximum output current of 2A and operates within a temperature range of 0°C to 70°C. The device is packaged in a SOP package and is available in quantities of 50. Note that the LTC1478CS contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1478CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1478CS technical specifications.
| Package/Case | S |
| Drain to Source Resistance | 70mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 70mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 120uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1478CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
