
The LTC1478CS#PBF is a dual high-side hot swap controller from Analog Devices. It features a maximum output current of 1A and an on-state resistance of 70mR. The device is packaged in a SOIC package and is suitable for operation over the -20°C to 70°C temperature range. The LTC1478CS#PBF is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LTC1478CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1478CS#PBF technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 70mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1478CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
