The LTC1478CS#TR is a dual hot swap controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 2A. The device features an on-state resistance of 70mR and is packaged in a S package quantity of 2500 units per reel. However, it is not RoHS compliant due to containing lead.
Analog Devices LTC1478CS#TR technical specifications.
| Package/Case | S |
| Drain to Source Resistance | 70mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Number of Outputs | 2 |
| On-State Resistance | 70mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 120uA |
| RoHS | Not Compliant |
No datasheet is available for this part.