The LTC1478CS#TRPBF is a dual hot swap controller from Analog Devices with a maximum output current of 2A and an on-state resistance of 70mR. It operates within a temperature range of 0 to 70°C and is compliant with RoHS standards. The device is packaged in a lead-free S package and is available in quantities of 2500 per reel. The LTC1478CS#TRPBF is suitable for use in applications requiring low power consumption, with a supply current of 120uA.
Sign in to ask questions about the Analog Devices LTC1478CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1478CS#TRPBF technical specifications.
| Package/Case | S |
| Drain to Source Resistance | 70mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Number of Outputs | 2 |
| On-State Resistance | 70mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1478CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
