
Analog Devices LTC1479CG#PBF technical specifications.
| Package/Case | G |
| Control Interface | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Output Voltage | 42V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Number of Batteries | 2 |
| Number of Outputs | 6 |
| Output Voltage | 42V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1479CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
