
Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36
Sign in to ask questions about the Analog Devices LTC1479IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1479IG technical specifications.
| Package/Case | G |
| Fault Protection | Over Current |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1479IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
