LTC1479 - PowerPath Controller for Dual Battery Systems
Analog Devices LTC1479IG#TR technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.