
3V-3.6V supply differential transceiver for RS-422 and RS-485 interfaces. Features a 2.5Mbps data rate, integrated ESD protection, and operates within a 0°C to 70°C temperature range. This DIP-8 packaged component supports through-hole mounting and offers one driver and one receiver. RoHS compliant with a typical supply current of 600uA.
Analog Devices LTC1480CN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1480CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
