
Single transmitter/receiver for RS-422/RS-485 communication, operating at 3.3V with a 2.5Mbps data rate. This half-duplex interface IC features one transmitter and one receiver, with 70mV receiver hysteresis. Packaged in an 8-pin SOIC for surface mounting, it offers a wide operating temperature range from -40°C to 85°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC1480IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1480IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1480IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
