
Low-power RS485 transceiver with shutdown, supporting a 2.5Mbps data rate. Features include ESD protection, a single receiver, and single transmitter/transceiver configuration. Operates at 5V with a typical supply current of 500uA, within a 0°C to 70°C temperature range. Packaged in an 8-pin SOIC N surface-mount package, this RoHS compliant component is lead-free.
Sign in to ask questions about the Analog Devices LTC1481CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1481CS8#PBF technical specifications.
| Package/Case | SOIC N |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1481CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
