
The LTC1481IN8#PBF is a single transceiver IC with a data rate of 2.5Mbps, packaged in a DIP case for through-hole mounting and compliant with lead-free standards. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 5V, drawing a supply current of 500uA. This device is suitable for use in various applications where a reliable and efficient transceiver is needed.
Sign in to ask questions about the Analog Devices LTC1481IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1481IN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1481IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
