
Low-power RS-485/RS-422 transceiver IC, featuring a single driver and receiver, supports data rates up to 2.5Mbps. This surface-mount component operates from a 5V supply voltage (4.75V to 5.25V) with a typical supply current of 500µA. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and available in an 8-pin SOIC package.
Sign in to ask questions about the Analog Devices LTC1481IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1481IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1481IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
