
The LTC1482CMS8 is a single 5V 4Mbps surface mount bus transceiver from Analog Devices. It is packaged in a plastic MSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a supply current of 900uA. The LTC1482CMS8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1482CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1482CMS8 technical specifications.
| Package/Case | MSOP |
| Data Rate | 4Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 900uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1482CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
