
Single transmitter/receiver RS-485 bus transceiver, featuring a 4Mbps data rate and multipoint data transmission topology. This integrated circuit supports differential signal types for both transmitter and receiver, enabling robust communication over RS-485 interfaces. Designed for through-hole mounting, it is housed in an 8-pin PDIP N package with a 2.54mm pin pitch. Operates with a single 5V supply, drawing a maximum of 0.9mA, and supports up to 32 drivers and 32 receivers per line.
Sign in to ask questions about the Analog Devices LTC1482CN8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1482CN8#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 4Mbps |
| Number of Receivers | 1 |
| Data Transmission Topology | Multipoint |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Transmitter Communication Type | RS-485 |
| Receiver Communication Type | RS-485 |
| Maximum Supply Current | 0.9mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 32 |
| Number of Receivers per Line | 32 |
| Driving Mode | 3-State |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1482CN8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.