
The LTC1482IN8 is a single 4Mbps bus transceiver from Analog Devices. It operates from a 5V supply voltage and has a maximum supply current of 900uA. The device is available in a DIP-8 package and is mounted through a hole. The LTC1482IN8 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1482IN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1482IN8 technical specifications.
| Package/Case | DIP |
| Data Rate | 4Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 900uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1482IN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
