
The LTC1482IS8#TRPBF is a single-channel transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and features a data rate of 4Mbps. The device is RoHS compliant and operates on a 5V supply voltage, with a maximum supply current of 900uA. It is available in a lead-free SOIC package, packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LTC1482IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1482IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1482IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
