
The LTC1483CN8 is a 5V bus transceiver with a data rate of 250Kbps. It is available in a DIP package and is designed for through hole mounting. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The transceiver has a supply current of 500uA and is available in a package quantity of 50 units per rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1483CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1483CN8 technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1483CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
