
RS-485 Transceiver, DIP-8 package, supporting RS-422 and RS-485 interfaces. Features a 250Kbps data rate and operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating supply. This through-hole mount component includes one driver and one receiver, with a supply current of 500uA. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1483CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1483CN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Height | 3.302mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1483CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
