
The LTC1483IN8 is a single 5V bus transceiver with a data rate of 250Kbps. It is available in a DIP-8 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and has a supply current of 500uA. The LTC1483IN8 is not RoHS compliant and contains lead. It is packaged in a rail/tube package with 50 units per package.
Sign in to ask questions about the Analog Devices LTC1483IN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1483IN8 technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1483IN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
