
Low-power, low-EMI RS485 transceiver IC for surface mount applications. Features a single receiver and single transmitter with a maximum data rate of 250Kbps. Operates from a 5V supply with a typical supply current of 500uA. Encased in an 8-pin SOIC package, this RoHS compliant component is suitable for operation between -40°C and 85°C. Supplied on tape and reel.
Analog Devices LTC1483IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1483IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
