
RS-485 transceiver for robust serial communication. Features a 5Mbps data rate and supports both RS-422 and RS-485 interfaces. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage and 900uA supply current. This surface mount component is housed in an MSOP package, suitable for applications within a 0°C to 70°C temperature range. It includes one driver and one receiver, making it a single transceiver solution.
Analog Devices LTC1484CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1484CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
