
The LTC1484CN8#PBF is a single bus transceiver with a data rate of 5Mbps, operating on a 5V supply voltage. It is available in a lead-free DIP package, suitable for through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 70°C. The supply current is 900uA. It is packaged in a rail/Tube with 50 units per package.
Sign in to ask questions about the Analog Devices LTC1484CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1484CN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1484CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
